90059-0011
2.54mm Pitch C-Grid Micro Shunt, Low Profile, 0.381µm Select Gold (Au) with Gold (Au) Flash Plating
Part Aliases: Molex 0900590011
Enhance connectivity in your electronic devices with this C-Grid series black female connector. Designed for C-Grid, C-Grid III, and SL applications, it features a durable polyester housing and phosphor bronze contacts with gold plating for reliable performance. With two contacts in a single row, this surface mount connector is ideal for various PCB setups. Certified for UL and CSA standards, it ensures safety and quality. RoHS compliant and lead-free process capable, it meets environmental standards. Suitable for wave soldering processes, it can withstand temperatures up to 260°C with ease. Whether for industrial or consumer electronics, this connector offers a dependable solution for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 90059-0011 |
Color: | Black |
Series: | 90059 - C-Grid - C-Grid III - SL |
Amperage: | 3 A |
Connector Type: | C-Grid, C-Grid III, SL |
Gender: | Female |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Material: | Polyester |
Component Type: | Shunt |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 2 |
Contact Termination Plating Thickness: | .203 µm |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0900590011 |
SKU: | MOL90059-0011 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |