90059-0013

2.54mm Pitch C-Grid Micro Shunt, Low Profile, 0.889

Part Aliases: Molex 0900590013  
Enhance connectivity within your electronic devices with this high-quality black connector. Designed for optimal performance, it features a female gender, surface mount termination method, and two contacts in a single row. Crafted with durable materials including polyester and phosphor bronze, it ensures reliable conductivity. With a tin contact plating and compliance with RoHS standards, this connector offers both efficiency and environmental responsibility. Perfect for use in various applications, it guarantees secure and seamless connections even in harsh operating conditions, with a wide temperature range of -55 to 125°C. Whether for personal projects or professional endeavors, this component is a essential in your toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90059-0013
Color: Black
Series: 90059 - C-Grid - C-Grid III - SL
Amperage: 1.5 A
Connector Type: C-Grid, C-Grid III, SL
Gender: Female
Number of Contacts: 2
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Contact Plating: Tin
Material: Polyester
Jumper/Shunt: Shunt
Component Type: Shunt
Packaging: Bag
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.048 µm
Number of Contacts Loaded: 2
Contact Termination Plating Thickness: 3.048 µm
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Lock to Mating Part: No
Material Flammability Standard: 94V-0
Part Aliases: 0900590013
SKU: MOL90059-0013

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: