90120-0142

2.54mm Pitch C-Grid III Header, Single Row, Vertical, 22 Circuits, Tin (Sn) Plating

Part Aliases: Molex 0901200142  
Introducing the 90120 - C-Grid III series, a reliable solution for your PCB connector needs. This vertical pin header features a single row with 22 positions, making it ideal for signal applications. With a pitch of 2.54 mm and through-hole termination, it offers easy and secure PCB assembly. The housing, made of durable polyester in sleek black, ensures longevity and stability in various environments. Tin contact plating guarantees excellent conductivity, while a maximum amperage of 3 A and voltage rating of 350 V AC/DC meet industry standards. Operating efficiently within a wide temperature range (-55 to 125 °C), this connector is suitable for diverse electronic systems. RoHS compliant and with a PCB tail length of 2.9 mm, it is both environmentally friendly and practical for installation. Upgrade your connectivity with this high-performance wire-to-board connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90120-0142
Series: 90120 - C-Grid III
Amperage: 3 A
Housing Material: Polyester
Number of Rows: 1
Contact Plating: Tin
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Orientation: Vertical
Number of Positions: 22
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -55 - 125 °C
Circuit Application: Signal
Connector System: Wire to Board
PCB Tail Length: 2.9 mm
Part Aliases: 0901200142
SKU: MOL90120-0142
Series: 90120
CSA: LR19980
UL: E29179
Duration at Max. Process Temperature (seconds): 005
Lead-freeProcess Capability: WAVE
Max. Cycles at Max. Process Temperature: 001
Process Temperature max. C: 260 °C
Product Name: C-Grid III
Breakaway: Yes
Circuits (maximum): 22
Durability (mating cycles max): 30
First Mate / Last Break: No
Flammability: 94V-0
Glow-Wire Capable: No
Guide to Mating Part: No
Keying to Mating Part: None
Lock to Mating Part: None
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 1.265/g
PCB Locator: No
PCB Retention: None
PCB Thickness - Recommended: 1.60mm
Pitch - Termination Interface: 2.54mm
Polarized to Mating Part: No
Polarized to PCB: No
Shrouded: No
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/07/2014 GCM 10629660 - New, Modified, Or Replacement Tooling. Download