90120-0761

2.54mm Pitch C-Grid III Header, Single Row, Vertical, 1 Circuits, Gold (Au) Plating

Part Aliases: Molex 0901200761  
Enhance your PCB connectivity with the C-Grid III 90120 series Straight Pin Header. This black connector, featuring through-hole termination and a 2.54mm pitch, offers reliable performance with a 3A amperage and 350V AC/DC voltage. With one contact in a single row, it's ideal for vertical orientation on boards up to 1.6mm thick. The brass contact material, plated with gold in the mating area and nickel on termination, ensures durability and efficient signal transmission. Operating in a wide temperature range from -55 to 125°C, it's suitable for various environments. Certified for RoHS compliance, this component is a sustainable choice for your electronic assemblies. Its breakaway design allows for easy installation, making it a convenient solution for your wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90120-0761
Color: Black
Series: 90120 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 1
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 1
Mating Cycles: 200
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0901200761
SKU: MOL90120-0761

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/07/2014 GCM 10629660 - New, Modified, Or Replacement Tooling. Download