90120-0769

2.54mm Pitch C-Grid III Header, Single Row, Vertical, 9 Circuits, 0.38

Part Aliases: Molex 0901200769  
Enhance your PCB connection with our C-Grid III 90120 Series Pin Header in sleek black. Featuring a straight orientation with nine contacts in a single row, this connector offers reliable performance with a 3A amperage rating and 350V AC/DC voltage. Designed for through-hole termination, it ensures secure assembly with a pitch of 2.54mm. Crafted with brass contacts and a polyester body, it guarantees durability in various applications. Operating flawlessly in temperatures ranging from -55 to 125°C, it is ideal for demanding environments. With gold plating in the contact mating area and nickel termination plating, it ensures excellent conductivity and corrosion resistance. RoHS compliant and lead-free process capable, this connector is also environmentally friendly. Perfect for wire-to-board connections, it comes in a tray packaging for convenience. Upgrade your system with this high-quality PCB pin header for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90120-0769
Color: Black
Series: 90120 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 9
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 9
Mating Cycles: 200
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0901200769
SKU: MOL90120-0769

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/07/2014 GCM 10629660 - New, Modified, Or Replacement Tooling. Download