90120-0771

2.54mm Pitch C-Grid III Header, Single Row, Vertical, 11 Circuits, 0.38

Part Aliases: Molex 0901200771  
Enhance your connectivity with our C-Grid III Wire to Board Connector, featuring a straight orientation and 2.54mm pitch for seamless integration. This black polyester connector boasts 11 gold-plated contacts, ensuring reliable performance with a voltage rating of 350V AC/DC and 3A amperage. With a durable brass contact material and operating temperature range of -55 to 125°C, it guarantees longevity in various environments. Designed for through-hole termination, it offers easy assembly on a 1.6mm PCB. UL and CSA certified, it meets stringent quality standards, while RoHS compliance underscores our commitment to sustainability. Ideal for PCB applications, this connector is a versatile solution for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90120-0771
Color: Black
Series: 90120 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 11
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 11
Mating Cycles: 200
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0901200771
SKU: MOL90120-0771

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/07/2014 GCM 10629660 - New, Modified, Or Replacement Tooling. Download