90120-0936

2.54mm Pitch C-Grid III Header, Single Row, Vertical, 16 Circuits, 0.76µm Gold (Au) Selective Plating

Part Aliases: Molex 0901200936  
Easily connect wires to your PCB with the C-Grid III 90120 Series Vertical Pin Header. Featuring 16 gold-plated brass contacts with a pitch of 2.54mm, this black polyester connector can handle up to 3A of current at 350V AC/DC. Designed for through-hole termination on 1.6mm thick boards, it offers reliable performance in various applications. With a mating cycle of 500 and UL and CSA certifications, this connector ensures durability and safety. The breakaway design allows for easy installation, while RoHS compliance guarantees environmental responsibility. Upgrade your PCB connectivity with this high-quality C-Grid III header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90120-0936
Color: Black
Series: 90120 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 16
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 16
Mating Cycles: 500
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0901200936
SKU: MOL90120-0936

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/07/2014 GCM 10629660 - New, Modified, Or Replacement Tooling. Download