90120-1085

2.54mm Pitch C-Grid III Header, Single Row, Vertical, 5 Circuits, Flash Gold (Au) Stripe on 2 Sides

Part Aliases: Molex 0901201085  
Enhance your electronic connections with our C-Grid III series 90120 Straight PCB Pin Header in sleek black. Designed for ultimate efficiency, this top-of-the-line component features five gold-plated brass contacts, ensuring reliable performance at 3A and 350V AC/DC. With a 2.54mm pitch and through-hole termination, it guarantees secure assembly on your PCB. Operating flawlessly in a wide temperature range from -55 to 125°C, it's perfect for diverse applications. RoHS compliant and lead-free process capable, it's both environmentally friendly and high-performing. Trust in its durability, with a mating cycle of 30 and wave soldering process up to 235°C. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90120-1085
Color: Black
Series: 90120 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 5
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 5
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0901201085
SKU: MOL90120-1085

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: