90120-1086

2.54mm Pitch C-Grid III Header, Single Row, Vertical, 6 Circuits, Flash Gold (Au) Stripe on 2 Sides

Part Aliases: Molex 0901201086  
Enhance your PCB connectivity with our C-Grid III Wire to Board Connector. Featuring a sleek black design, this straight orientation connector boasts a 2.54mm pitch, ideal for secure through-hole termination. With 6 contacts and a durable brass construction, it ensures reliable power delivery at 3A and 350V AC/DC. Operating seamlessly in temperatures ranging from -55 to 125°C, it's perfect for various applications. Gold-plated contact mating areas and tin termination ensure optimal conductivity, while its tray packaging facilitates easy handling. RoHS compliant and UL certified, this connector guarantees both performance and safety. Upgrade your PCB assembly with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90120-1086
Color: Black
Series: 90120 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 6
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 6
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0901201086
SKU: MOL90120-1086

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/07/2014 GCM 10629660 - New, Modified, Or Replacement Tooling. Download