90120-1092

2.54mm Pitch C-Grid III Header, Single Row, Vertical, 12 Circuits, Flash Gold (Au) Stripe on 2 Sides

Part Aliases: Molex 0901201092  
Easily connect wires to your PCB with this C-Grid III 90120 series black pin header. Featuring 12 contacts in a single row, each capable of carrying 3A of current at 350V AC/DC, this straight orientation connector is essential for secure through-hole termination. Constructed with durable brass contacts and a polyester body, it ensures reliable performance in a wide operating temperature range from -55 to 125°C. With gold-plated mating areas and tin-plated terminations, it guarantees excellent conductivity and solder process compatibility, meeting RoHS standards for environmental responsibility. Whether for industrial or electronic applications, this connector provides a dependable solution for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90120-1092
Color: Black
Series: 90120 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 12
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 12
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0901201092
SKU: MOL90120-1092

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: