90120-1103

2.54mm Pitch C-Grid III Header, Single Row, Vertical, 23 Circuits, Flash Gold (Au) Stripe on 2 Sides

Part Aliases: Molex 0901201103  
Easily integrate power and signal connections with our C-Grid III Black Connector. Featuring a single row design with 23 contacts, this connector is ideal for through hole termination in PCB applications. Constructed with durable polyester housing and brass contacts, it offers reliable performance with a 3A current rating and 350V AC/DC voltage. The 2.54mm pitch and vertical orientation ensure compatibility with standard PCB layouts. Gold plating on the contact mating area enhances conductivity, while tin plating on the termination ensures secure soldering. With a low-profile design and breakaway feature, it provides convenient installation and maintenance. Meeting UL and CSA standards, it guarantees quality and safety in electronic assemblies. Explore its versatility in wire-to-board connections for various industrial and electronic devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90120-1103
Color: Black
Series: 90120 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 23
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 23
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0901201103
SKU: MOL90120-1103

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: