90120-1107

2.54mm Pitch C-Grid III Header, Single Row, Vertical, 27 Circuits, Flash Gold (Au) Stripe on 2 Sides

Part Aliases: Molex 0901201107  
Enhance your circuit connections with our C-Grid III Series 90120 black PCB pin header. Featuring 27 gold-plated brass contacts with a 2.54mm pitch, this vertical orientation component ensures reliable performance in various applications. With a current rating of 3A and a voltage capacity of 350V AC/DC, it guarantees efficient power delivery. Designed for through-hole termination on 1.6mm thick PCBs, it offers easy installation and secure attachment. RoHS compliant and lead-free process capable, it meets environmental standards. With a mating cycle of 30, it's durable for long-term use. Its breakaway design allows for easy separation, while its tray packaging facilitates convenient handling. Upgrade your connectivity with this high-quality PCB pin header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90120-1107
Color: Black
Series: 90120 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 27
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 27
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0901201107
SKU: MOL90120-1107

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: