90120-1118

2.54mm Pitch C-Grid III Header, Single Row, Vertical, 38 Circuits, Flash Gold (Au) Stripe on 2 Sides

Part Aliases: Molex 0901201118  
Easily connect components on your PCB with our C-Grid III Black 38-pin connector. Designed for secure through-hole termination, this vertical connector features a durable polyester housing and brass contacts with gold plating for reliable performance. With a pitch of 2.54mm and a voltage rating of 350V AC/DC, it's suitable for a variety of applications. Each connector comes in a tray for convenient storage and handling. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Trust in its quality for up to 30 mating cycles, making it a dependable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90120-1118
Color: Black
Series: 90120 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 38
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 38
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Part Aliases: 0901201118
SKU: MOL90120-1118

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: