90120-1119
2.54mm Pitch C-Grid III Header, Single Row, Vertical, 39 Circuits, Flash Gold (Au) Stripe on 2 Sides
Part Aliases: Molex 0901201119
Easily connect wires to your PCB with our C-Grid III 90120 series vertical pin header. With 39 gold-plated contacts and a 2.54mm pitch, this black polyester connector ensures reliable performance at 3A and 350V AC/DC. Featuring through-hole termination and a 1.6mm PCB thickness, it's ideal for various electronic applications. With a mating cycle of 30 and tin-plated termination, it guarantees durability and quality. This tray-packaged component is perfect for wave soldering processes, meeting lead-free standards. The breakaway design and 2.9mm tail length offer convenience during installation. Trust in its precision engineering and compliance with RoHS standards for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 90120-1119 |
Color: | Black |
Series: | 90120 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 39 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 39 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Part Aliases: | 0901201119 |
SKU: | MOL90120-1119 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |