90131-0121

2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 2 Circuits, Tin (Sn) Plating

Part Aliases: Molex 0901310121  
Easily connect wires on your PCB with this C-Grid III connector in black. Designed for C-Grid III series, it features 2 rows and 2 contacts, with a straight body orientation for seamless installation. The brass contact material ensures durability, while the through-hole termination method offers secure connectivity. Operating at a maximum 3A and 350V AC/DC, it's suitable for various applications. With a pitch of 2.54mm and vertical orientation, it provides efficient PCB integration. RoHS compliant and lead-free process capable, this connector meets environmental standards. Its tray packaging and breakaway feature make handling convenient, while its stackable design allows for space-saving installation. Perfect for wire-to-board connections, this connector is a versatile solution for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90131-0121
Color: Black
Series: 90131 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 2
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 2
PCB Locator: No
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Stackable: Yes
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Part Aliases: 0901310121
SKU: MOL90131-0121

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/28/2014 GCM 10630067 - New, Modified, Or Replacement Tooling. Download