90131-0135
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 30 Circuits, Tin (Sn) Plating
Part Aliases: Molex 0901310135
Easily connect wires to your PCB with our C-Grid III 90131 Series Pin Header in black. This straight, two-row connector features 30 contacts, each capable of carrying 3A of current at 350V. Made of durable polyester with brass contacts plated in tin, it ensures reliable performance in a wide operating temperature range from -55 to 125°C. With a 2.54mm pitch and through-hole termination, it offers secure PCB mounting. Its vertical orientation and 2.9mm tail length provide versatility in assembly, while its stackable design allows for efficient space utilization. RoHS compliant and suitable for various applications, this connector is a dependable choice for your project.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 90131-0135 |
Color: | Black |
Series: | 90131 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 30 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 350 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Part Aliases: | 0901310135 |
SKU: | MOL90131-0135 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/28/2014 | GCM 10630067 - New, Modified, Or Replacement Tooling. | Download |