90131-0144

2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 48 Circuits, Tin (Sn) Plating

Part Aliases: Molex 0901310144  
Enhance your PCB connectivity with this C-Grid III connector, featuring a sleek black design. With a straight body orientation and through-hole termination method, it ensures secure and durable installation. Boasting 48 contacts in a 2-row configuration, this connector offers reliable performance with a 3A amperage rating and 350V voltage limit. The polyester material and tin plating guarantee high-quality contact and signal transmission, while the 2.54mm pitch allows for easy integration on your board. Whether for industrial or electronic applications, this connector, compliant with RoHS standards, is a versatile and essential component for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90131-0144
Color: Black
Series: 90131 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 48
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 350 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 48
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Part Aliases: 0901310144
SKU: MOL90131-0144

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/28/2014 GCM 10630067 - New, Modified, Or Replacement Tooling. Download