90131-0160
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 80 Circuits, Tin (Sn) Plating
Part Aliases: Molex 0901310160
Enhance your PCB connectivity with our C-Grid III Connector, featuring 80 contacts in a straight orientation for seamless through-hole termination. Crafted with a durable brass contact material and polyester body, this black connector ensures reliable performance in a variety of applications. With a 2.54mm pitch, it offers a voltage rating of 350V and an amperage of 3A, meeting industry standards for efficient power transmission. Suitable for vertical mounting, its 2-row design allows for easy integration into your PCB layout. RoHS compliant and suitable for operating temperatures ranging from -55 to 125°C, this connector guarantees both performance and environmental responsibility. Whether you're designing for industrial machinery or consumer electronics, our C-Grid III Connector is the perfect choice for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 90131-0160 |
Color: | Black |
Series: | 90131 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 80 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 350 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.9 mm |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 80 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Part Aliases: | 0901310160 |
SKU: | MOL90131-0160 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/28/2014 | GCM 10630067 - New, Modified, Or Replacement Tooling. | Download |