90131-0771

2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 22 Circuits, 0.38

Part Aliases: Molex 0901310771  
Enhance your electronic connections with this C-Grid III black connector, designed for high-performance applications. Featuring a straight body orientation and through-hole termination method, it ensures secure and reliable contact. With 22 contacts in 2 rows, this connector offers ample connectivity options with a pitch of 2.54mm. Constructed with durable polyester and brass materials, it can withstand voltage up to 350V and amperage of 3A. Operating in a wide temperature range from -55 to 125°C, it guarantees functionality in various environments. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Perfect for wire-to-board connections, this connector is stackable and breakaway, providing versatility in PCB assembly. Upgrade your circuitry with this essential component for seamless and efficient performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90131-0771
Color: Black
Series: 90131 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 22
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 350 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 22
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Part Aliases: 0901310771
SKU: MOL90131-0771

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/28/2014 GCM 10630067 - New, Modified, Or Replacement Tooling. Download