90131-0924
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 8 Circuits, 0.76
Part Aliases: Molex 0901310924
Easily connect wires to your PCB with our C-Grid III connector. Featuring a straight, through-hole termination method and a 2.54mm pitch, this black connector is designed for efficient and secure assembly. With a voltage rating of 350V and an amperage of 3A, it offers reliable performance in various applications. The polyester body and gold-plated brass contacts ensure durability and optimal conductivity. Its vertical orientation and two-row design allow for space-saving installation on your board. RoHS compliant and operating within a wide temperature range, this connector is a versatile solution for your connectivity needs. Packaged in a convenient tray, it is ready for integration into your project. Whether you need to stack multiple connectors or break them apart, this C-Grid III connector offers flexibility without compromising on quality.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 90131-0924 |
Color: | Black |
Series: | 90131 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 350 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 8 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Part Aliases: | 0901310924 |
SKU: | MOL90131-0924 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/28/2014 | GCM 10630067 - New, Modified, Or Replacement Tooling. | Download |