90131-0925

C-GRID DR VT PN 6.75/2.90MM A -F 10CKT

Part Aliases: Molex 0901310925  
Easily connect wires on your PCB with this black C-GRID DR VT PN connector. Featuring a 10-circuit design with a 6.75/2.90mm pitch, it offers secure Through Hole termination. With a durable polyester construction and brass contact material, it ensures reliable performance. Operating within a wide temperature range of -55 to 125°C, this connector is suitable for various applications. Its gold-plated contact mating area and tin-plated termination provide excellent conductivity. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Perfect for wire-to-board connections, it's stackable and breakaway for added convenience. Upgrade your PCB connectivity with this high-quality C-GRID III connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90131-0925
Color: Black
Series: 90131 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 10
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Part Aliases: 0901310925
SKU: MOL90131-0925

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/28/2014 GCM 10630067 - New, Modified, Or Replacement Tooling. Download