90131-0926

2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 12 Circuits, 0.76µm Gold (Au) Selective Plating

Part Aliases: Molex 0901310926  
Enhance your PCB connectivity with our C-Grid III connector, featuring 12 contacts arranged in 2 rows for efficient signal transmission. Designed for Through Hole termination, this black polyester connector boasts a durable construction, with brass contacts plated in gold for optimal conductivity. With a 2.54mm pitch and a rated voltage of 350V, it ensures reliable performance in various applications. The vertical orientation and 2.9mm tail length allow for easy installation on your PCB. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Perfect for wire-to-board connections, this connector is stackable and breakaway, offering versatility in your design. Upgrade your system with this high-quality PCB connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90131-0926
Color: Black
Series: 90131 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 12
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 12
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Part Aliases: 0901310926
SKU: MOL90131-0926

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/28/2014 GCM 10630067 - New, Modified, Or Replacement Tooling. Download