90131-0927

2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 14 Circuits, 0.76

Part Aliases: Molex 0901310927  
Enhance your PCB connectivity with our C-Grid III 90131 Series Straight Black Pin Header. Featuring 14 gold-plated contacts in a 2-row configuration, this component ensures reliable signal transmission. With a 3A amperage rating and 350V voltage capacity, it meets stringent performance standards. The through-hole termination method and 2.54mm pitch offer easy installation, while the polyester body guarantees durability. Operating in a wide temperature range from -55 to 125°C, this connector is suitable for various environments. RoHS compliant and lead-free process capable, it aligns with modern environmental regulations. Perfect for wire-to-board applications, this pin header is stackable and breakaway, providing flexibility in design and assembly. Elevate your PCB projects with this high-quality, versatile connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90131-0927
Color: Black
Series: 90131 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 14
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 350 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 14
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Part Aliases: 0901310927
SKU: MOL90131-0927

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/28/2014 GCM 10630067 - New, Modified, Or Replacement Tooling. Download