90131-0929

2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 18 Circuits, 0.76µm Gold (Au) Selective Plating

Part Aliases: Molex 0901310929  
Enhance your PCB connections with the C-Grid III Vertical Pin Header, featuring 18 contacts in a 2-row configuration for efficient power distribution. Crafted with quality brass contacts and a durable polyester housing, this black connector ensures reliable performance in various electronic applications. With a 3A amperage rating and 350V voltage capacity, it meets stringent industry standards for safe and efficient operation. The through-hole termination method and 2.54mm pitch offer easy installation on circuit boards, while the 2.9mm tail length provides secure anchoring. Stackable and breakaway design adds versatility, making it ideal for space-saving layouts. Compliant with RoHS regulations, this connector is a sustainable choice for your connectivity needs. Elevate your projects with the C-Grid III Vertical Pin Header, the perfect solution for wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90131-0929
Color: Black
Series: 90131 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 18
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 18
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Part Aliases: 0901310929
SKU: MOL90131-0929

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/28/2014 GCM 10630067 - New, Modified, Or Replacement Tooling. Download