90131-0930

C-GRID DR VT PN 6.75/2.90MM A -F 20CKT

Part Aliases: Molex 0901310930  
Elevate your PCB connections with the C-GRID DR VT PN 6.75/2.90MM A -F 20CKT Connector. Designed for optimal performance, this black connector features 20 contacts in 2 rows, perfect for wire-to-board applications. With a pitch of 2.54mm and a voltage rating of 350V, it offers reliable connectivity. The through-hole termination method ensures secure attachment, while the gold-plated contact mating area enhances conductivity. Operating in a wide temperature range from -55 to 125°C, it's suitable for diverse environments. RoHS compliant and lead-free, it meets international standards for environmental responsibility. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90131-0930
Color: Black
Series: 90131 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 20
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 20
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Part Aliases: 0901310930
SKU: MOL90131-0930

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/28/2014 GCM 10630067 - New, Modified, Or Replacement Tooling. Download