90131-0931

2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 22 Circuits, 0.76µm Gold (Au) Selective Plating

Part Aliases: Molex 0901310931  
Enhance your PCB connectivity with our C-Grid III black header, boasting a sleek design and reliable brass contacts. With a pitch of 2.54mm, it offers 22 contacts in a 2-row configuration, ensuring efficient power distribution. The through-hole termination method guarantees secure attachment, while its vertical orientation saves space. Rated for 3A and 350V, this header is suitable for various applications. Its polyester construction and gold plating on the contact mating area ensure durability and signal integrity. With features like breakaway and stackability, it's both versatile and convenient. RoHS compliant and quality certified, it's a trusted choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90131-0931
Color: Black
Series: 90131 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 22
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 22
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Part Aliases: 0901310931
SKU: MOL90131-0931

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/28/2014 GCM 10630067 - New, Modified, Or Replacement Tooling. Download