90131-0932

2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 24 Circuits, 0.76µm Gold (Au) Selective Plating

Part Aliases: Molex 0901310932  
Enhance your electronic connections with the C-Grid III 90131 Series Vertical PCB Connector. With a sleek black design and durable polyester material, this connector features 24 gold-plated brass contacts for reliable power and signal transmission. Its 2.54mm pitch and through-hole termination method ensure easy installation on your PCB. Operating at up to 350V and 3A, it's perfect for various applications. Stackable and breakaway, it offers flexibility in your design. RoHS compliant and lead-free process capable, it meets high industry standards for environmental responsibility. Elevate your projects with this essential Wire to Board connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90131-0932
Color: Black
Series: 90131 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 24
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 24
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Part Aliases: 0901310932
SKU: MOL90131-0932

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/28/2014 GCM 10630067 - New, Modified, Or Replacement Tooling. Download