90131-0935
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 30 Circuits, 0.76µm Gold (Au) Selective Plating
Part Aliases: Molex 0901310935
Easily connect your PCB components with this C-Grid III Vertical Pin Header. With 30 gold-plated contacts, it ensures reliable power and signal transmission. Designed for through-hole termination on a 2.54mm pitch, it offers stability and durability. The black polyester housing is both sleek and sturdy, meeting industry standards for quality and safety. Perfect for wire-to-board applications, this connector is stackable and breakaway, providing flexibility in assembly. Whether for commercial or industrial use, its tin-plated brass contacts guarantee secure connections. Upgrade your PCB setup with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 90131-0935 |
Color: | Black |
Series: | 90131 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 30 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 350 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Part Aliases: | 0901310935 |
SKU: | MOL90131-0935 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/28/2014 | GCM 10630067 - New, Modified, Or Replacement Tooling. | Download |