90131-0936

2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 32 Circuits, 0.76µm Gold (Au) Selective Plating

Part Aliases: Molex 0901310936  
Easily connect your devices with our C-Grid III 90131 series Pin Header in black. Designed for efficient through-hole termination, this connector boasts 32 gold-plated contacts, offering reliable power and signal transmission. With a 2.54mm pitch and a 3A amperage rating, it meets your connectivity needs with precision. The vertical orientation and 2-row configuration enhance space-saving on your PCB, while the polyester material ensures durability. Stackable and breakaway features add versatility to your assembly process. Trust in our high-quality Wire-to-Board connector for seamless integration in your electronic applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90131-0936
Color: Black
Series: 90131 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 32
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 32
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Part Aliases: 0901310936
SKU: MOL90131-0936

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: