90131-0938

2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 36 Circuits, 0.76µm Gold (Au) Selective Plating

Part Aliases: Molex 0901310938  
Easily connect electronic components with this C-Grid III vertical connector. Featuring 36 gold-plated contacts on a 2.54mm pitch, it offers reliable performance for wire-to-board applications. With a current rating of 3A and voltage of 350V, this connector is suitable for various electronic devices. Its through-hole termination and polyester housing ensure secure assembly, while the 2.9mm tail length allows for efficient PCB mounting. RoHS compliant and stackable, this connector is a versatile choice for your project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90131-0938
Color: Black
Series: 90131 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 36
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 36
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Part Aliases: 0901310938
SKU: MOL90131-0938

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/28/2014 GCM 10630067 - New, Modified, Or Replacement Tooling. Download