90131-0940

CGRID DR VT PN 675290MM AUF 40 DR HDR VERT

Part Aliases: Molex 0901310940  
Enhance your electronic connections with the CGRID DR VT PN 675290MM AUF 40 DR HDR VERT connector. Designed for optimal performance, this black C-Grid III connector boasts a sturdy construction and features 40 contacts in a vertical orientation, with a pitch of 2.54mm. With an amperage rating of 3A and a voltage capacity of 350V, it ensures reliable power transmission. The contacts, made of brass and plated with gold, guarantee excellent conductivity. Suitable for through-hole termination, this connector is ideal for wire-to-board applications. Its high-temperature operating range of -55 to 125°C makes it versatile for various environments. RoHS compliant and stackable, it offers both performance and sustainability. Trust in this premium connector for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90131-0940
Color: Black
Series: 90131 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 40
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 40
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Part Aliases: 0901310940
SKU: MOL90131-0940

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/28/2014 GCM 10630067 - New, Modified, Or Replacement Tooling. Download