90131-0944

CGRID DR VT PN 675290MM AUF 4 CKT

Part Aliases: Molex 0901310944  
Elevate your PCB connectivity with our C-Grid III Vertical Pin Connector. Designed for high-performance applications, this connector boasts a robust construction with black polyester housing and gold-plated brass contacts, ensuring reliable power transmission. With 48 contacts arranged in 2 rows, each capable of carrying 3A current at 350V, it offers ample connectivity in a compact 2.54mm pitch. Suitable for through-hole termination, it guarantees secure PCB mounting. Its breakaway feature and stackable design provide flexibility in installation, while its wide operating temperature range of -55 to 125°C ensures durability in diverse environments. Perfect for wire-to-board connections, this connector is a versatile solution for your electronic projects. Note: This product is not RoHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90131-0944
Color: Black
Series: 90131 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 48
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 48
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Part Aliases: 0901310944
SKU: MOL90131-0944

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: