90131-0946

2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 52 Circuits, 0.76µm Gold (Au) Selective Plating

Part Aliases: Molex 0901310946  
Easily connect wires to your PCB with this C-Grid III connector. Featuring 52 gold-plated brass contacts in a vertical orientation, it ensures reliable power and signal transmission. With a pitch of 2.54mm and through-hole termination, it offers secure mounting on your board. Operating at up to 350V and 3A, it's suitable for various applications. The polyester housing and tin-plated termination guarantee durability and solderability. Stackable and breakaway design provides flexibility in installation. This RoHS-compliant connector is ideal for use in electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90131-0946
Color: Black
Series: 90131 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 52
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 52
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Part Aliases: 0901310946
SKU: MOL90131-0946

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: