90131-0950

2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 60 Circuits, 0.76µm Gold (Au) Selective Plating

Part Aliases: Molex 0901310950  
Enhance your connectivity with the 90131-0950, a sleek black C-Grid III wire-to-board connector designed for seamless integration. With a contact amperage of 3A and 60 gold-plated brass contacts, this component ensures reliable power transmission in your electronic applications. Featuring a 2.54mm pitch and vertical orientation, it offers easy PCB mounting with a through-hole termination method. Its durable polyester construction and 350V voltage rating guarantee long-lasting performance, while stackable and breakaway capabilities provide versatility in assembly. RoHS compliant and boasting LR19980 certification, this connector prioritizes both functionality and environmental responsibility. Upgrade your PCB setup with this essential component for optimal performance and peace of mind.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90131-0950
Color: Black
Series: 90131 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 60
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 60
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Part Aliases: 0901310950
SKU: MOL90131-0950

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/28/2014 GCM 10630067 - New, Modified, Or Replacement Tooling. Download