90131-0951
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 62 Circuits, 0.76µm Gold (Au) Selective Plating
Part Aliases: Molex 0901310951
Enhance your PCB connections with this sleek black C-Grid III Pin Header, featuring a vertical orientation for efficient board layout. Boasting 62 contacts in a 2-row configuration, this connector ensures secure and reliable terminations. With a 2.54mm pitch and through-hole termination method, it offers easy installation. The brass contacts with gold plating guarantee optimal conductivity, while the polyester housing provides durability. RoHS compliant and stackable, this connector is perfect for various applications in need of a high-quality wire-to-board connection solution.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 90131-0951 |
Color: | Black |
Series: | 90131 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 62 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 350 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 62 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Part Aliases: | 0901310951 |
SKU: | MOL90131-0951 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |