90131-0953
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 66 Circuits, 0.76µm Gold (Au) Selective Plating
Part Aliases: Molex 0901310953
Enhance your PCB connectivity with our C-Grid III Black 66-contact pin header. Featuring a durable polyester construction and brass contacts with gold plating, it ensures reliable performance in various industrial applications. With a 2.54mm pitch and through-hole termination, installation is straightforward. Its vertical orientation, 2-row design, and 3A amperage rating make it suitable for power and signal transmission. RoHS compliant and lead-free process capable, it meets modern environmental standards. The stackable and breakaway design offers flexibility, while the tray packaging simplifies handling. Upgrade your wire-to-board connections with this high-quality component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 90131-0953 |
Color: | Black |
Series: | 90131 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 66 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 350 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 66 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Part Aliases: | 0901310953 |
SKU: | MOL90131-0953 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |