90131-0956
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 72 Circuits, 0.76µm Gold (Au) Selective Plating
Part Aliases: Molex 0901310956
Easily connect wires to your PCB with this C-Grid III Connector, featuring 72 contacts in a 2-row configuration. With a pitch of 2.54mm, it ensures precise and secure connections. The black polyester housing and gold contact plating not only provide durability but also enhance conductivity. Suitable for through-hole termination, it offers a reliable solution for various electronic applications. RoHS compliance ensures environmental responsibility, making it a conscientious choice for your projects. Its stackable and breakaway design adds versatility, while the 350V voltage rating and 3A amperage make it suitable for diverse power requirements. Trust in the quality and performance of this connector for seamless integration into your designs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 90131-0956 |
Color: | Black |
Series: | 90131 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 72 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 350 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 72 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Part Aliases: | 0901310956 |
SKU: | MOL90131-0956 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |