90131-1083

2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 6 Circuits, 0.10

Part Aliases: Molex 0901311083  
Achieve reliable connectivity with our C-Grid III 90131 Series PCB Pin Header. This straight, black connector features a 2.54mm pitch, making it suitable for various electronic applications. With a durable polyester body and gold contact mating area plating, it ensures long-lasting performance even in demanding environments. Offering 6 contacts in 2 rows, each capable of handling up to 3A at 350V AC/DC, it provides efficient power and signal transmission. Its through-hole termination method and 1.6mm PCB thickness compatibility make it easy to install. Operating within a wide temperature range of -55 to 125°C, it is suitable for use in diverse settings. RoHS compliant and with tin contact termination plating, it meets high industry standards for quality and environmental responsibility. Ideal for wire-to-board connections, this connector is a dependable choice for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90131-1083
Color: Black
Series: 90131 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 6
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 6
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Part Aliases: 0901311083
SKU: MOL90131-1083

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: