90131-1086

2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 12 Circuits, 0.10

Part Aliases: Molex 0901311086  
Easily connect wires to your PCB with this versatile C-Grid III connector. With a straight body orientation and through-hole termination method, it provides a secure and efficient solution for your electronic projects. Featuring 12 contacts in 2 rows, it offers ample connectivity. The black polyester housing and gold contact mating area plating ensure durability and reliable performance. Operating in a wide temperature range from -55 to 125°C, it can withstand harsh environments. Ideal for applications requiring a 2.54mm pitch, it is suitable for various industries. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Perfect for wire-to-board connections, this connector is a crucial component for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90131-1086
Color: Black
Series: 90131 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 12
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 12
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Part Aliases: 0901311086
SKU: MOL90131-1086

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: