90131-1090
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 20 Circuits, 0.10
Part Aliases: Molex 0901311090
Easily connect wires to your PCB with this C-Grid III Pin Header. Designed for efficient through-hole termination, it features 20 gold-plated contacts in a straight orientation, ensuring reliable signal transmission at 3A and 350V AC/DC. With a pitch of 2.54mm and a durable polyester body, this connector is ideal for vertical PCB mounting in a variety of applications. Operating in temperatures ranging from -55 to 125°C, it offers dependable performance even in harsh environments. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Perfect for industrial and electronic projects, this Pin Header is a versatile and essential component for your PCB assembly needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 90131-1090 |
Color: | Black |
Series: | 90131 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 20 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Part Aliases: | 0901311090 |
SKU: | MOL90131-1090 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |