90131-1092

2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 24 Circuits, 0.10

Part Aliases: Molex 0901311092  
Easily connect and secure your electronic components with this straight black C-Grid III connector. Designed for reliable performance, it features 24 contacts in 2 rows, each capable of handling up to 3A at 350V AC/DC. The termination method is through-hole, ensuring a stable connection, and the contact material is gold-plated brass for optimal conductivity. With a pitch of 2.54mm and a vertical orientation, it's suitable for various PCB applications. Operating in a wide temperature range from -55 to 125°C and compliant with RoHS standards, this connector offers durability and environmental responsibility. Whether for industrial or consumer electronics, it provides a dependable solution for wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90131-1092
Color: Black
Series: 90131 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 24
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 24
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Part Aliases: 0901311092
SKU: MOL90131-1092

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: