90131-1100

2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 40 Circuits, 0.10µm Gold (Au) Selective Plating

Part Aliases: Molex 0901311100  
Enhance your PCB connections with our Black C-Grid III Connector. With a durable polyester construction and brass contacts, it offers reliable performance in a vertical orientation. Featuring 40 gold-plated contacts, it ensures secure connectivity with a pitch of 2.54mm. Ideal for through-hole termination on 1.6mm PCBs, it operates at up to 350V AC/DC and 3A. RoHS compliant and tray-packaged for convenience, this connector is a must-have for wire-to-board applications in various industries. Upgrade your setup with this high-quality component for seamless and efficient electronic connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90131-1100
Color: Black
Series: 90131 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 40
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 40
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Part Aliases: 0901311100
SKU: MOL90131-1100

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/28/2014 GCM 10630067 - New, Modified, Or Replacement Tooling. Download