90327-0326
Picoflex PF-50, Low Profile, IDT Receptacle, 26 Circuits, White, Tin (Sn) Plated, Bag
Part Aliases: Molex 0903270326
Introducing the Picoflex PF-50 Low Profile IDT Receptacle, a versatile connector designed for optimal performance in various applications. With 26 circuits and a sleek white housing, this connector offers a reliable connection for your electronic devices. Featuring tin-plated contacts and a durable polyester construction, it ensures excellent conductivity and longevity. Its 1.27mm pitch, 1.2A amperage rating, and 250V voltage make it suitable for a wide range of power and signal transmission needs. Operating smoothly in temperatures ranging from -40°C to 105°C, this connector is built to withstand harsh environmental conditions. Its compact design, suitable for vertical mounting, allows for efficient PCB integration. With features like polarized mating, contact lock, and UL/CSA certifications, the Picoflex PF-50 guarantees secure and compliant connectivity for your projects. Joining the ranks of Molex's esteemed Picoflex series, this connector delivers high performance and reliability in a convenient bag packaging. Upgrade your connectivity solutions with the Picoflex PF-50 and experience seamless operation in your designs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 90327-0326 |
Color: | White |
Series: | 90327 - Picoflex |
Amperage: | 1.2 A |
Connector Type: | Picoflex |
Housing Material: | Polyester |
Number of Contacts: | 26 |
Number of Rows: | 2 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 1.27 mm |
Voltage: | 250 V |
Material: | Polyester |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Ribbon Cable |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 26 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
Wire Size: | 26 AWG, 28 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1 mm |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Shroud Type: | Fully |
Product Name: | Picoflex |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0903270326 |
SKU: | MOL90327-0326 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510606 - Capacity change or tool replacement. Build new tooling for picoflex refurbishment project to replace the ageing tooling and add capacity from the improve utilization. | Download |
11/02/2020 | 509479 - Packaging Method/Quantity Changing. Correct DU size following general packing. no change to form, fit, function or specification. | Download |
11/01/2020 | 508152 - Production Transfer. Production of the part(s) identified in this notice is being moved to a different production location. | Download |
11/18/2016 | 501186 - Change to Product. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification. | Download |