90327-0354

Picoflex PF-50, Low Profile, IDT Receptacle, 4 Circuits, White, Tin (Sn) Plated, Reeling Option D

Part Aliases: Molex 0903270354  
Enhance your connectivity with the Picoflex PF-50 Low Profile IDT Receptacle. This component features 4 circuits, a sleek white housing made of durable polyester, and tin-plated contacts for reliable signal transmission. With a compact design and vertical mount angle, it's ideal for space-constrained applications. Delivering a current rating of 1.2A and a voltage capacity of 250V, it ensures efficient power delivery. Operating within a wide temperature range from -40°C to 105°C, it guarantees performance in various environments. Its IDT termination method makes installation a breeze, accommodating 26-28 AWG wire sizes. With UL and CSA certifications, as well as RoHS compliance, it meets stringent quality standards. Whether for industrial machinery, telecommunications, or consumer electronics, the Picoflex PF-50 is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90327-0354
Color: White
Series: 90327 - Picoflex
Amperage: 1.2 A
Connector Type: Picoflex
Housing Material: Polyester
Number of Contacts: 4
Number of Rows: 2
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Contact Plating: Tin
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 1.27 mm
Voltage: 250 V
Material: Polyester
Mount Angle: Vertical
Component Type: Housing
Wire Type: Ribbon Cable
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 4
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: Yes
Wire Size: 26 AWG, 28 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1 mm
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Shroud Type: Fully
Product Name: Picoflex
Material Flammability Standard: 94V-0
Part Aliases: 0903270354
SKU: MOL90327-0354

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/02/2016 501406 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes and quantities. No changes will be made to the product as a result of the packaging change. Download