90327-0355

Picoflex PF-50, Low Profile, IDT Receptacle, 6 Circuits, White, Tin (Sn) Plated, Reeling Option A

Part Aliases: Molex 0903270355  
Introducing the Picoflex PF-50 Low Profile IDT Receptacle, a versatile connector designed for secure and efficient cable connections. With six circuits and a durable polyester housing, this connector ensures reliable performance in a range of applications. Featuring tin-plated contacts, it offers excellent conductivity and corrosion resistance. The 1.27mm pitch and vertical mount angle make it easy to integrate into your designs, while its wide operating temperature range (-40 to 105°C) ensures suitability for various environments. Ideal for use with ribbon cables, this connector is UL and CSA certified for quality and safety assurance. RoHS compliant and featuring a reel option for convenient storage and deployment, the Picoflex PF-50 is the perfect choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90327-0355
Color: White
Series: 90327 - Picoflex
Amperage: 1.2 A
Connector Type: Picoflex
Housing Material: Polyester
Number of Contacts: 6
Number of Rows: 2
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Contact Plating: Tin
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 1.27 mm
Voltage: 250 V
Material: Polyester
Mount Angle: Vertical
Component Type: Housing
Wire Type: Ribbon Cable
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 6
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: Yes
Wire Size: 26 AWG, 28 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1 mm
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Shroud Type: Fully
Product Name: Picoflex
Material Flammability Standard: 94V-0
Part Aliases: 0903270355
SKU: MOL90327-0355

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: