90327-0356

Picoflex PF-50, Low Profile, IDT Receptacle, 6 Circuits, White, Tin (Sn) Plated, Reeling Option B

Part Aliases: Molex 0903270356  
Introducing the Picoflex PF-50 Low Profile IDT Receptacle, a versatile connector designed for efficient cable connections. With six circuits and a white polyester housing, this connector is both durable and visually appealing. Its tin-plated contacts ensure reliable conductivity, while the 1.27mm pitch allows for easy integration into various systems. Operating between -40°C and 105°C, it offers dependable performance in a wide range of environments. Suitable for use with 26-28 AWG ribbon cables, this connector is a practical choice for your connectivity needs. With UL and CSA certifications, you can trust in its quality and compliance with industry standards. Whether for industrial or consumer applications, the Picoflex PF-50 is a dependable solution for your connectivity requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90327-0356
Color: White
Series: 90327 - Picoflex
Amperage: 1.2 A
Connector Type: Picoflex
Housing Material: Polyester
Number of Contacts: 6
Number of Rows: 2
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Contact Plating: Tin
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 1.27 mm
Voltage: 250 V
Material: Polyester
Mount Angle: Vertical
Component Type: Housing
Wire Type: Ribbon Cable
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 6
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: Yes
Wire Size: 26 AWG, 28 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1 mm
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Shroud Type: Fully
Product Name: Picoflex
Material Flammability Standard: 94V-0
Part Aliases: 0903270356
SKU: MOL90327-0356

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: