90327-0369
Picoflex PF-50, Low Profile, IDT Receptacle, 12 Circuits, White, Tin (Sn) Plated, Reeling Option C
Part Aliases: Molex 0903270369
Enhance your connectivity solutions with the Picoflex PF-50 Low Profile IDT Receptacle. This sleek 12-circuit connector, featuring a white polyester housing, is meticulously crafted for optimal performance. With Tin (Sn) plating and a reeling option for convenience, it ensures reliable signal transmission in various applications. Meeting stringent quality standards, it boasts a contact material of Phosphor Bronze and a maximum operating temperature of 105°C, making it suitable for demanding environments. Its 1.27mm pitch and 250V voltage rating further enhance its versatility. Ideal for use with ribbon cables, this connector is RoHS compliant, reflecting our commitment to sustainability. Elevate your connectivity experience with the Picoflex PF-50.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 90327-0369 |
Color: | White |
Series: | 90327 - Picoflex |
Amperage: | 1.2 A |
Connector Type: | Picoflex |
Housing Material: | Polyester |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 1.27 mm |
Voltage: | 250 V |
Material: | Polyester |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Ribbon Cable |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
Wire Size: | 26 AWG, 28 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1 mm |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Shroud Type: | Fully |
Product Name: | Picoflex |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0903270369 |
SKU: | MOL90327-0369 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |