90327-0384

Picoflex PF-50, Low Profile, IDT Receptacle, 20 Circuits, White, Tin (Sn) Plated, Reeling Option B

Part Aliases: Molex 0903270384  
Enhance connectivity with the Picoflex PF-50 Low Profile IDT Receptacle. Featuring 20 circuits, this white connector with tin plating offers reliable performance in various applications. Its polyester housing and phosphor bronze contacts ensure durability, while the 1.27mm pitch and 1.2A amperage rating support efficient data transmission. With a wide operating temperature range from -40 to 105°C, this connector is suitable for diverse environments. Its vertical mount angle and polarized design enable secure installations, while the option for reeling facilitates convenient handling. RoHS compliant and boasting 30 mating cycles, the Picoflex PF-50 is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90327-0384
Color: White
Series: 90327 - Picoflex
Amperage: 1.2 A
Connector Type: Picoflex
Housing Material: Polyester
Number of Contacts: 20
Number of Rows: 2
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Contact Plating: Tin
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 1.27 mm
Voltage: 250 V
Material: Polyester
Mount Angle: Vertical
Component Type: Housing
Wire Type: Ribbon Cable
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 20
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: Yes
Wire Size: 26 AWG, 28 AWG
Contact Termination Plating: Tin
Wire Insulation Diameter: 1 mm
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0903270384
SKU: MOL90327-0384

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: