90327-3316

Picoflex PF-50, Low Profile, IDT Receptacle, 16 Circuits, White, Palladium Nickel with Gold (Au) Flash Plated, Bag

Part Aliases: Molex 0903273316  
Introducing the Picoflex PF-50 Low Profile IDT Receptacle, a versatile connector designed for 26 AWG and 28 AWG wire sizes. This 16-circuit housing, in a sleek white finish, features a lock to the mating part for secure connections. With UL and CSA agency certifications, it meets stringent quality standards. The contact material is phosphor bronze, plated with palladium nickel and gold for reliable performance. Operating in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. It offers polarization for easy mating and termination options include IDT or Pierce. The housing, made of durable polyester, is shrouded and stackable. RoHS compliant, it ensures environmental responsibility. Perfect for Picoflex Ribbon Cable Assemblies, this connector is a crucial component in FFC, FPC, and IDT applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90327-3316
Series: 90327 - Picoflex
Packaging: Bag
Wire Size: 26 AWG, 28 AWG
Connector Type: Picoflex
Lock to Mating Part: Yes
UL Agency Certification: E29179
CSA Agency Certification: LR19980
Number of Contacts Loaded: 16
Color: White
Pitch: 1.27 mm
Voltage: 250 V
Amperage: 1.2 A
Material: Polyester
PCB Locator: No
Mating Cycles: 100
PCB Retention: Without
Component Type: Housing
Number of Rows: 2
Contact Material: Phosphor Bronze
Polarized to Mate: Yes
Termination Pitch: 1.27 mm
Number of Contacts: 16
Termination Method: IDT or Pierce
Contact Mating Area Plating: Palladium Nickel
Contact Termination Plating: Gold
Operating Temperature Range: -40 - 105 °C
Stackable: No
Polarized to PCB: No
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Shroud Type: Fully
Glow Wire Capable: No
Wire Type: Ribbon Cable
Mount Angle: Vertical
Housing Material: Polyester
Wire Insulation Diameter: 1 mm
Part Aliases: 0903273316
Material Flammability Standard: 94V-0
SKU: MOL90327-3316

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/28/2022 510606 - Capacity change or tool replacement. Build new tooling for picoflex refurbishment project to replace the ageing tooling and add capacity from the improve utilization.
Download