90327-3324
Picoflex PF-50, Low Profile, IDT Receptacle, 24 Circuits, White, Palladium Nickel with Gold (Au) Flash Plated, Bag
Part Aliases: Molex 0903273324
Introducing the Picoflex PF-50 Low Profile IDT Receptacle, a versatile connector designed for seamless integration in a variety of applications. Featuring 24 circuits with a 1.27mm pitch, this white housing is made of durable polyester, ensuring reliable performance in demanding environments. The phosphor bronze contact material, plated with palladium nickel and gold flash, guarantees excellent conductivity and corrosion resistance. With a maximum operating temperature of 105°C and optional polarized mating, it offers enhanced safety and longevity. Ideal for use with ribbon cables, this connector is RoHS compliant, meeting high environmental standards. Trust the Picoflex PF-50 for efficient, secure, and high-quality connectivity solutions.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 90327-3324 |
Series: | 90327 - Picoflex |
Packaging: | Bag |
Wire Size: | 26 AWG, 28 AWG |
Connector Type: | Picoflex |
Lock to Mating Part: | Yes |
CSA Agency Certification: | LR19980 |
Number of Contacts Loaded: | 24 |
Color: | White |
Pitch: | 1.27 mm |
Voltage: | 250 V |
Amperage: | 1.2 A |
Material: | Polyester |
PCB Locator: | No |
Mating Cycles: | 100 |
PCB Retention: | Without |
Component Type: | Housing |
Number of Rows: | 2 |
Contact Material: | Phosphor Bronze |
Polarized to Mate: | Yes |
Termination Pitch: | 1.27 mm |
Number of Contacts: | 24 |
Termination Method: | IDT or Pierce |
Contact Mating Area Plating: | Palladium Nickel |
Contact Termination Plating: | Gold |
Operating Temperature Range: | -40 - 105 °C |
Stackable: | No |
Polarized to PCB: | No |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Shroud Type: | Fully |
Glow Wire Capable: | No |
Wire Type: | Ribbon Cable |
Mount Angle: | Vertical |
Housing Material: | Polyester |
Wire Insulation Diameter: | 1 mm |
Part Aliases: | 0903273324 |
Material Flammability Standard: | 94V-0 |
SKU: | MOL90327-3324 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510606 - Capacity change or tool replacement. Build new tooling for picoflex refurbishment project to replace the ageing tooling and add capacity from the improve utilization. | Download |
06/30/2021 | 509428 - Change to product. change plating chcemical from PdNi with gold flash to gold for PicoFlex series terminal because of the Picoflex range transfer to Malaysia due to the Shannon closure and lack of localized plating house that can plate PdNi. | Download |
11/18/2016 | 501186 - Change to Product. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification. | Download |